Alpha Wire's F2211/2BK016 is a 12.7mm black polyolefin insulated cable available in 150foot lengths. It features a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The cable is packaged in bulk quantities as part of the FIT-221 series.
Alpha Wire F2211/2BK016 technical specifications.
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 150foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/2BK016 to view detailed technical specifications.
No datasheet is available for this part.