The F2211/2YL066 from Alpha Wire features yellow polyolefin insulation with an inside diameter of 0.5inch and a length of 0.5foot. This product is part of the FIT-221 series and is available in bulk packaging. It operates within a temperature range of -55°C to 135°C.
Alpha Wire F2211/2YL066 technical specifications.
| Color | Yellow |
| Inside Diameter | 0.5inch |
| Length | 0.5foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/2YL066 to view detailed technical specifications.
No datasheet is available for this part.