
Polyolefin heat shrink tubing with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1 and is packaged in bulk. The tubing has a length of 100ft and a color of clear. It is made from polyolefin material and has a body material of polyolefin.
Alpha Wire F2211/4 CL005 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Clear |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/4 CL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.