Alpha Wire F2211/4YL003 technical specifications.
| Color | Yellow |
| Length | 250foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/4YL003 to view detailed technical specifications.
No datasheet is available for this part.