
This 100ft black polyolefin cable has a diameter of 3.18mm and a maximum operating temperature of 135°C. It is made from polyolefin material and has a minimum operating temperature of -55°C. The cable is packaged in bulk and is not Reach SVHC compliant. It meets UL and CSA approvals and has a flammability rating of UL224.
Alpha Wire F2211/8BK005 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.125inch |
| Length | 100foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-221 |
| Weight | 1lb |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/8BK005 to view detailed technical specifications.
No datasheet is available for this part.