Alpha Wire's FIT-221 series heat shrink tubing is a clear, polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in 100-foot lengths and packaged on a spool. The tubing is made from a polyolefin material and is suitable for use in high-temperature applications.
Alpha Wire F2211/8CL005 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/8CL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.