The F2211/8CL019 wire features a clear polyolefin insulation with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in a 125 package quantity and packaged in bulk. The wire is part of the FIT 221 series from Alpha Wire.
Alpha Wire F2211/8CL019 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Length | 60foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/8CL019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.