This 125 series cable from Alpha Wire features a clear polyolefin insulation material and is available in bulk packaging with 28 pieces per package. The cable has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
Alpha Wire F2211/8CL062 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/8CL062 to view detailed technical specifications.
No datasheet is available for this part.