This green insulated wire features a 3.17mm inside diameter and a 500ft length. Constructed from polyolefin material, it offers a temperature range of -55°C to 135°C. Available in bulk packaging, this wire is part of the FIT 221 series.
Alpha Wire F2211/8GR002 technical specifications.
| Color | Green |
| Inside Diameter | 3.17mm |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/8GR002 to view detailed technical specifications.
No datasheet is available for this part.