Alpha Wire F22111/2RD105 technical specifications.
| Color | Red |
| Inside Diameter | 1.5inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F22111/2RD105 to view detailed technical specifications.
No datasheet is available for this part.