Alpha Wire F2213/32-YL018 technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Yellow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alpha Wire F2213/32-YL018 to view detailed technical specifications.
No datasheet is available for this part.