Alpha Wire F2213/4CL105 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Clear |
| Inside Diameter | 19.1mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-221 |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2213/4CL105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.