Alpha Wire F2213/64BK103 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Color | Black |
| Inside Diameter | 1.17mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-221 |
| Wire/Cable Diameter | 1.17mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2213/64BK103 to view detailed technical specifications.
No datasheet is available for this part.