Alpha Wire F2213/8BK007 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Length | 50foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT®-221 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2213/8BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.