Alpha Wire F2214INCL107 technical specifications.
| Color | Clear |
| Inside Diameter | 4inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2214INCL107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.