Alpha Wire F221B1INBK209 technical specifications.
| Color | Black |
| Diameter | 25.4mm |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FIT®-221B |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F221B1INBK209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.