Alpha Wire F221B3/8CL202 technical specifications.
| Color | Clear |
| Diameter | 9.5mm |
| Inside Diameter | 0.375inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | FIT®-221B |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F221B3/8CL202 to view detailed technical specifications.
No datasheet is available for this part.