Alpha Wire F221L1/8 BK002 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Material | PO, Polyolefin, LSZH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-221L |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F221L1/8 BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.