
Alpha Wire's F221L3/16 BK004 is a 100 series black polyolefin sleeving with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for wall mount applications and is available in bulk packaging. The sleeving is made from a LSZH material and is not Reach SVHC compliant. It is part of the FIT-221L series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Material | PO, Polyolefin, LSZH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-221L |
| RoHS | Compliant |
