Alpha Wire F221V3/8YL004 technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT®-221V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F221V3/8YL004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.