Alpha Wire F3001/8BR103 technical specifications.
| Color | Brown |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT®-300 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F3001/8BR103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.