
Alpha Wire F3003/8BK069 technical specifications.
| Approvals | UL |
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Length | 0.5foot |
| Material | Rubber, Silicone, PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-300 |
| Weight | 8.000001oz |
| Wire/Cable Diameter | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F3003/8BK069 to view detailed technical specifications.
No datasheet is available for this part.
