
Alpha Wire F3211/2BK066 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 0.5foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 14 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-321 |
| Weight | 7lb |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F3211/2BK066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
