Alpha Wire F3211/2BK105 technical specifications.
| Color | Black |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | FIT®-321 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F3211/2BK105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.