Alpha Wire F50014NA112 technical specifications.
| Color | Natural |
| Length | 2foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-500 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F50014NA112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.