Alpha Wire F60011/2BK008 technical specifications.
| Color | Black |
| Length | 25foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-600 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F60011/2BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.