Alpha Wire F6212BK063 technical specifications.
| Color | Black |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-621 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F6212BK063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.