Alpha Wire F6215/8BK072 technical specifications.
| Color | Black |
| Inside Diameter | 0.625inch |
| Length | 0.5foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT®-621 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F6215/8BK072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.