Alpha Wire F6503/8BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | Copper |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-650 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F6503/8BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.