Alpha Wire F7503/8BK103 technical specifications.
| Approvals | UL |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT®-750 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F7503/8BK103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.