Alpha Wire FIT-105-1-1/2BK008 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 1.5inch |
| Length | 25foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FIT-105 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-105-1-1/2BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.