
Alpha Wire FIT-221-1/16BK005 technical specifications.
| Approvals | UL, CSA |
| Body Material | PO, Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 1.57mm |
| Length | 100foot |
| Material | Polyolefin |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire FIT-221-1/16BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
