
Alpha Wire FIT-221-1/4-BLU technical specifications.
| Product Thickness (mm) | 0.63 |
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Blue |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| Tradename | FIT® |
| Cage Code | 92194 |
| EU RoHS | Yes |
| HTS Code | 3917290090 |
| Schedule B | 3917290090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire FIT-221-1/4-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.