Alpha Wire FIT-221-3/32-GR061 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Length | 6inch |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-221-3/32-GR061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.