Alpha Wire FIT-221-3/4-CL026 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Clear |
| Features | General Purpose |
| Flammability Rating | UL224 |
| Inside Diameter | 0.75inch |
| Length | 23.95foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT-221 |
| Weight | 1lb |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-221-3/4-CL026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.