Alpha Wire FIT-221-3/8RD024 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Red |
| Inside Diameter | 9.53mm |
| Length | 35foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-221-3/8RD024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.