
Alpha Wire FIT-221V-1/2-BK201 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Length | 150foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-221V-1/2-BK201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.