Alpha Wire FIT-3001/4BLK4 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Material | Polyolefin |
| Min Operating Temperature | 135°C |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-3001/4BLK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.