
Alpha Wire FIT-321-1/2BK105 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT-321 |
| Weight | 11.200001oz |
| Wire/Cable Diameter | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-321-1/2BK105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.