Alpha Wire FIT-321-1BK069 technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 25.4mm |
| Material | Polyolefin, PO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8 |
| Series | FIT-321 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-321-1BK069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.