
Alpha Wire FIT-400-4-NA112 technical specifications.
| Body Material | FEP |
| Color | Natural |
| Inside Diameter | 0.29inch |
| Length | 2foot |
| Material | TFE, Teflon, FEP |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-400-4-NA112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.