Alpha Wire FIT-500-26NA112 technical specifications.
| Color | Natural |
| Length | 2foot |
| Material | TFE |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-500-26NA112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.