Alpha Wire FIT-500-2NA114 technical specifications.
| Color | Natural |
| Length | 2foot |
| Material | TFE |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-500-2NA114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.