Alpha Wire FIT-600-7/8BK008 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.875inch |
| Length | 25foot |
| Material | PO, Polyolefin, ELASTOMER |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FIT-600 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-600-7/8BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.