Alpha Wire FIT-621-1-1/4BK068 technical specifications.
| Color | Black |
| Length | 6inch |
| Material | Polyolefin |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-621-1-1/4BK068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.