Alpha Wire FIT-621-4BK072 technical specifications.
| Color | Black |
| Inside Diameter | 4inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3 |
| Series | FIT-621 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-621-4BK072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.