Alpha Wire FIT-650-1BK005 technical specifications.
| Color | Black |
| Inside Diameter | 25.4mm |
| Length | 100foot |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-650-1BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.