Alpha Wire FIT-700-22BK132 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 1.1inch |
| Length | 12inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | FIT-700 |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-700-22BK132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.