Alpha Wire FIT-700-23BK132 technical specifications.
| Color | Black |
| Inside Diameter | 1.5inch |
| Length | 12inch |
| Material | Polyolefin |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-700-23BK132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.