Alpha Wire FIT-700-26BK132 technical specifications.
| Color | Black |
| Inside Diameter | 4.5inch |
| Material | Polyolefin |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire FIT-700-26BK132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.